SG-E1-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: kr.722.13000
Datasheet
Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-E1-02

DigiKey Part Number
1110-3517-ND
Manufacturer
Manufacturer Product Number
SG-E1-02
Description
SW E-STOP TWIST RESET 10A 110V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC), 8A (DC)
Manufacturer
Panasonic Industrial Automation Sales
Voltage Rating - AC
110 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22E-M-02-EMSOmron Automation and Safety0A22E-M-02-EMS-NDkr.722.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes