
| SF4D-H16-01 | |
|---|---|
| DigiKey Part Number | 1110-SF4D-H16-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | SF4D-H16-01 | 
| Description | TYPE 4 HAND 310MM IP-67 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Protection | Hand | |
| Detection Capability | 25mm | |
| Protective Height | 330mm | |
| Number of Beams | 16 | |
| Beam Pitch | 20mm | |
| Operating Range | 0.2m ~ 15.0m | |
| Features | Blanking, Muting Function | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
| Operating Temperature | -10°C ~ 55°C | |
| Voltage - Supply | 24VDC | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,943.94000 | kr.4,943.94 | 
| Unit Price without VAT: | kr.4,943.94000 | 
|---|---|
| Unit Price with VAT: | kr.6,179.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark