Image for SF4C-F31-J05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4C-F31-J05

DigiKey Part Number
1110-4436-ND
Manufacturer
Manufacturer Product Number
SF4C-F31-J05
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
31
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
10mm
Series
Operating Range
0.1m ~ 3.0m
Packaging
Box
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Finger
Operating Temperature
-10°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
24VDC
Protective Height
320mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,490.80000kr.10,490.80
Manufacturers Standard Package
Unit Price without VAT:kr.10,490.80000
Unit Price with VAT:kr.13,113.50000