
SF4B-H24C | |
---|---|
DigiKey Part Number | 1110-3078-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-H24C |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 503mm | |
Number of Beams | 24 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7,769.60000 | kr.7,769.60 |
Unit Price without VAT: | kr.7,769.60000 |
---|---|
Unit Price with VAT: | kr.9,712.00000 |