cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-A8CA-J05

DigiKey Part Number
SF4B-A8CA-J05-ND
Manufacturer
Manufacturer Product Number
SF4B-A8CA-J05
Description
LIGHT CURTAIN ARM/FOOT 45MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Curtain 45mm Arm/Foot Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Protection
Arm/Foot
Detection Capability
45mm
Protective Height
343mm
Number of Beams
8
Beam Pitch
40mm
Operating Range
0.3m ~ 7.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,484.80000kr.5,484.80
Manufacturers Standard Package
Unit Price without VAT:kr.5,484.80000
Unit Price with VAT:kr.6,856.00000