MFR Recommended

MUMA5AZP1T | |
|---|---|
DigiKey Part Number | 1110-3783-ND |
Manufacturer | |
Manufacturer Product Number | MUMA5AZP1T |
Description | SERVOMOTOR 3000 RPM 100/200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC |
Category | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.945" (24.00mm) |
Packaging Box | Mounting Hole Spacing 1.890" (48.00mm) |
Part Status Obsolete | Termination Style Cable with Connector |
Type AC Motor | Features Brake, Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 67.97 / 480 |
Voltage - Rated 100, 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 1.3 lbs (589.7 g) |
Power - Rated 50W | Base Product Number |
Encoder Type Incremental |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMF5AZL1T2 | Panasonic Industry | 0 | MSMF5AZL1T2-ND | kr.4,159.93000 | MFR Recommended |


