
| MSMF011L1B1 | |
|---|---|
| DigiKey Part Number | MSMF011L1B1-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSMF011L1B1 | 
| Description | SERVOMOTOR 3000 RPM 100V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 100VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 100VAC | |
| RPM | 3000 RPM | |
| Torque - Rated (oz-in / mNm) | 45.32 / 320 | |
| Power - Rated | 100W | |
| Encoder Type | Absolute | |
| Size / Dimension | Square - 1.496" x 1.496" (38.00mm x 38.00mm) | |
| Diameter - Shaft | 0.339" (8.60mm) | |
| Length - Shaft and Bearing | 0.984" (25.00mm) | |
| Mounting Hole Spacing | 1.772" (45.00mm) | |
| Termination Style | Cable with Connector | |
| Features | Brake | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | 134.5 / 950 | |
| Operating Temperature | 0°C ~ 55°C | |
| Approval Agency | CE, cULus, cURus | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,115.20000 | kr.4,115.20 | 
| Unit Price without VAT: | kr.4,115.20000 | 
|---|---|
| Unit Price with VAT: | kr.5,144.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark