
MCDJT3220 | |
|---|---|
DigiKey Part Number | 1110-3611-ND |
Manufacturer | |
Manufacturer Product Number | MCDJT3220 |
Description | SERVO DRIVER 30A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 220 ~ 240VAC Supply 30A 240V Load |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 1 kW |
Series | Voltage - Supply 220 ~ 240VAC |
Packaging Bulk | Interface USB |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 50°C |
Motor Type Servo | For Use With/Related Products MINAS A5 Series |
Control / Drive Type Servo AC | Weight 3.6 lbs (1.6 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |

