
GX-HL15BI | |
|---|---|
DigiKey Part Number | 1110-1253-ND |
Manufacturer | |
Manufacturer Product Number | GX-HL15BI |
Description | SENSOR PROX INDUCTIVE 6.7MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.264" (6.7mm) IP68 Module |
Category | Material - Body Plastic |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP68 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.264" (6.7mm) | Package / Case Module |
Output Type NPN-NC, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.12000 | kr.308.12 |
| Unit Price without VAT: | kr.308.12000 |
|---|---|
| Unit Price with VAT: | kr.385.15000 |

