
GX-318MLK-A-N-J | |
|---|---|
DigiKey Part Number | 1110-GX-318MLK-A-N-J-ND |
Manufacturer | |
Manufacturer Product Number | GX-318MLK-A-N-J |
Description | M18 THRD NON-SHLD NPN NO M12 PIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP67, IP67G, IP69K Cylinder, Threaded - M18 |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.63" (16mm) | Indicator LED |
Output Type NPN-NO | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.774.11000 | kr.774.11 |
| Unit Price without VAT: | kr.774.11000 |
|---|---|
| Unit Price with VAT: | kr.967.63750 |

