FT-A32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-A32

DigiKey Part Number
1110-1621-ND
Manufacturer
Manufacturer Product Number
FT-A32
Description
SENSOR THROUGH-BEAM 3.6M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 141.732" (3.6m) 11.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
141.732" (3.6m) 11.8'
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,681.60000kr.2,681.60
10kr.2,437.83000kr.24,378.30
Manufacturers Standard Package
Unit Price without VAT:kr.2,681.60000
Unit Price with VAT:kr.3,352.00000