FP2-DM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-DM

DigiKey Part Number
1110-3263-ND
Manufacturer
Manufacturer Product Number
FP2-DM
Description
I/O MODULE DUMMY UNIT
Customer Reference
Detailed Description
Input, Output (I/O) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
FP2 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.209 lb (94.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.