
EX-19SB | |
|---|---|
DigiKey Part Number | 1110-3452-ND |
Manufacturer | |
Manufacturer Product Number | EX-19SB |
Description | SENSOR THROUGH-BEAM 1M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.09000 | kr.781.09 |
| Unit Price without VAT: | kr.781.09000 |
|---|---|
| Unit Price with VAT: | kr.976.36250 |

