
EX-14A-PN-C5 | |
|---|---|
DigiKey Part Number | EX-14A-PN-C5-ND |
Manufacturer | |
Manufacturer Product Number | EX-14A-PN-C5 |
Description | SENSOR REFLECTIVE 25MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.657.46000 | kr.657.46 |
| Unit Price without VAT: | kr.657.46000 |
|---|---|
| Unit Price with VAT: | kr.821.82500 |

