
EX-14A-CN03-M8 | |
|---|---|
DigiKey Part Number | 1110-2602-ND |
Manufacturer | |
Manufacturer Product Number | EX-14A-CN03-M8 |
Description | SENSOR REFLCTV 25MM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.532.56000 | kr.532.56 |
| Unit Price without VAT: | kr.532.56000 |
|---|---|
| Unit Price with VAT: | kr.665.70000 |

