cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKW1110

DigiKey Part Number
AKW1110-ND
Manufacturer
Manufacturer Product Number
AKW1110
Description
ENERGY MON LCD CHAS MNT/DIN RAIL
Customer Reference
Detailed Description
Energy Monitor LCD - Dual Color Characters, Backlight Display Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 600A, 0 ~ 200VAC, 47.5 ~ 63Hz
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
4, 6
Display Characters - Height
0.256" (6.50mm), 0.295" (7.50mm)
Output Type
Solid State
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
Hour Meter
Operating Temperature
-10°C ~ 50°C
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.