
AKT4R1121001 | |
|---|---|
DigiKey Part Number | 1110-4126-ND |
Manufacturer | |
Manufacturer Product Number | AKT4R1121001 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Panasonic Industrial Automation Sales | Display Characters - Height 0.488" (12.40mm), 0.347" (8.80mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay, Voltage (External SSR) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.243 lb (110.22 g) |
Communications RS-485 | Base Product Number |
Number of Characters Per Row 4, 4 |

