Programmable Logic Controller (PLC) Panel Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPE224300

DigiKey Part Number
1110-3150-ND
Manufacturer
Manufacturer Product Number
AFPE224300
Description
CONTROL LOGIC 8 IN 6 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 24VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
5, 5
Manufacturer
Panasonic Industrial Automation Sales
Communications
RS-232C
Series
Memory Size
1.6K Words
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
8 - Digital
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Outputs and Type
6 - Pulse/PWM (2), Relay (1), Solid State (3)
Software
FPWINPRO7
Expandable
Non-Expandable
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Weight
0.287 lb (130.18 g)
Display Type
LCD - Tri Color Characters, Backlight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.