AFP7CPS31S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: kr.7,202.24000
Datasheet
Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7CPS31S

DigiKey Part Number
1110-3817-ND
Manufacturer
Manufacturer Product Number
AFP7CPS31S
Description
CONTROL LOGIC 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Panasonic Industrial Automation Sales
Communications
Option Cards Available
Series
Memory Size
576K Words
Packaging
Box
Mounting Type
DIN Rail
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
Option Cards Available
Software
FPWINGR7, FPWINPRO7
Number of Outputs and Type
Option Cards Available
Approval Agency
CE, cULus
Expandable
16 Modules Max
Weight
0.485 lb (219.99 g)
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFP7CPS3RSPanasonic Industry01110-AFP7CPS3RS-NDkr.7,202.24000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes