
UM-1NPA/B | |
|---|---|
DigiKey Part Number | UM-1NPA/B-ND |
Manufacturer | |
Manufacturer Product Number | UM-1NPA/B |
Description | BATTERY ZINC CARBON 1.5V D |
Customer Reference | |
Detailed Description | D Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.34" Dia x 2.42" H (34.0mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 100.07 g | |
Shipping Info | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


