Image for HHR-70AAAB7F5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-70AAAB7F5

DigiKey Part Number
P706-F051-ND
Manufacturer
Manufacturer Product Number
HHR-70AAAB7F5
Description
BATTERY PACK NIMH 6V AAA
Customer Reference
Detailed Description
AAA 6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.07" L x 0.41" W x 1.75" H (52.5mm x 10.5mm x 44.5mm)
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.164.95000kr.164.95
10kr.137.66900kr.1,376.69
50kr.121.32000kr.6,066.00
100kr.114.89000kr.11,489.00
250kr.106.91140kr.26,727.85
500kr.101.24576kr.50,622.88
Manufacturers Standard Package
Unit Price without VAT:kr.164.95000
Unit Price with VAT:kr.206.18750