Image for AM-1312CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-1312CA

DigiKey Part Number
11-AM-1312CA-ND
Manufacturer
Manufacturer Product Number
AM-1312CA
Description
AM-1312CA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 1.9 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Short Circuit (Isc)
17.6 µA
Manufacturer
Panasonic Energy
Type
Amorphous
Packaging
Bulk
Voltage - Open Circuit
1.9 V
Part Status
Active
Package / Case
Cells
Current @ Pmpp
16.2 µA
Size / Dimension
1.496" L x 0.098" W x 0.051" H (38.00mm x 2.50mm x 1.30mm)
Voltage @ Pmpp
1.2 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.14.21483kr.5,685.93
Manufacturers Standard Package
Unit Price without VAT:kr.14.21483
Unit Price with VAT:kr.17.76854