
C2040A.93.10 | |
|---|---|
DigiKey Part Number | 42-C2040A.93.10-ND |
Manufacturer | |
Manufacturer Product Number | C2040A.93.10 |
Description | HOOK-UP WIRE GRAY STRAND 20AWG |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Gray 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | - | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |

