Remote Receiver Sensor, 40.0kHz 16m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA4613M00YB

DigiKey Part Number
PNA4613M00YB-ND
Manufacturer
Manufacturer Product Number
PNA4613M00YB
Description
SENSOR REMOTE REC 40.0KHZ 16M
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 16m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
16m
B.P.F. Center Frequency
40.0kHz
Voltage - Supply
4.7 V ~ 5.3 V
Current - Supply
3 mA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.