N-Channel 20 V 2.2A (Ta) 540mW (Ta) Surface Mount WSSMini6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTM862270LBF

DigiKey Part Number
MTM862270LBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTM862270LBF
Description
MOSFET N-CH 20V 2.2A WSSMINI6-F1
Customer Reference
Detailed Description
N-Channel 20 V 2.2A (Ta) 540mW (Ta) Surface Mount WSSMini6-F1
Datasheet
 Datasheet
EDA/CAD Models
MTM862270LBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
105mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
WSSMini6-F1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.