
MTM232270LBF | |
|---|---|
DigiKey Part Number | MTM232270LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM232270LBF |
Description | MOSFET N CH 20V 2A SMINI3-G1-B |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMini3-G1-B | |
Package / Case |




