P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTM231232LBF

DigiKey Part Number
MTM231232LBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTM231232LBF
Description
MOSFET P-CH 20V 3A SMINI3-G1-B
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMini3-G1-B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.