
MOBP01-SR1 | |
|---|---|
DigiKey Part Number | MOBP01-SR1-ND |
Manufacturer | |
Manufacturer Product Number | MOBP01-SR1 |
Description | PROGRAMMER FLASH 49K/77G/78A |
Customer Reference | |
Detailed Description | AM1 Series - Programmer (In-Circuit/In-System) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Programmer (In-Circuit/In-System) | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AM1 Series | |
Note | - | |
Base Product Number |

