

MN63Y3212N4 | |
|---|---|
DigiKey Part Number | P17700-ND |
Manufacturer | |
Manufacturer Product Number | MN63Y3212N4 |
Description | RFID TAG R/W 13.56MHZ COIN |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Style | Coin | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 4kb (User) | |
Standards | ISO 14443 | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 30.00mm Dia x 3.00mm | |
Base Product Number |

