

MN63Y1210AF | |
|---|---|
DigiKey Part Number | MN63Y1210AFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN63Y1210AF |
Description | IC RFID RDR/TRANS 13.56MZ 16SSOP |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443 UART 1.8V ~ 3.6V 16-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | UART | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

