MA3J142AGL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2.503
Unit Price: kr.0.64000
Datasheet
SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3J142AGL

DigiKey Part Number
MA3J142AGLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3J142AGL
Description
DIODE STD 80V 100MA SMINI3F2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMini3-F2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes