
MA3J142A0L | |
|---|---|
DigiKey Part Number | MA3J142A0LTR-ND - Tape & Reel (TR) MA3J142A0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA3J142A0L |
Description | DIODE STD 80V 100MA SMINI3F1 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SMini3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 15pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini3-F1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38000 | kr.3.80 |
| 100 | kr.0.32330 | kr.32.33 |
| 500 | kr.0.29532 | kr.147.66 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

