Diode 80 V 200mA Surface Mount SMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2J11300L

DigiKey Part Number
MA2J11300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2J11300L
Description
DIODE STD 80V 200MA SMINI2F1
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.