LNJ247W82RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stanley Electric Co
In Stock: 23.019
Unit Price: kr.1.61000
Datasheet

Similar


SunLED
In Stock: 2.591
Unit Price: kr.2.06000
Datasheet
Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ247W82RA

DigiKey Part Number
LNJ247W82RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ247W82RA
Description
LED RED 1005 SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
EDA/CAD Models
LNJ247W82RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes