Similar

LNJ167W85RA | |
|---|---|
DigiKey Part Number | P17002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ167W85RA |
Description | LED BLUE/RED 4SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 628nm Red LED Indication - Discrete 2.95V Blue, 1.95V Red 4-SMD, No Lead |
Category | Current - Test 5mA Blue, 5mA Red |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 462nm Blue, 638nm Red |
Color | Package / Case 4-SMD, No Lead |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.30mm L x 1.05mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.30mm x 0.70mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.95V Blue, 1.95V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAST1916RBA0 | Everlight Electronics Co Ltd | 6.000 | 1080-EAST1916RBA0CT-ND | kr.2.79000 | Similar |


