
LN175 | |
|---|---|
DigiKey Part Number | LN175PA-ND |
Manufacturer | |
Manufacturer Product Number | LN175 |
Description | EMITTER IR 900NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 900nm 1.4V 100mA 7mW/sr @ 100mA 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 100mA | |
Wavelength | 900nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

