11 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80116MTA

DigiKey Part Number
10-EZP-V80116MTA-ND
Manufacturer
Manufacturer Product Number
EZP-V80116MTA
Description
CAP FILM 11UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
10.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.807" W (31.00mm x 20.50mm)
Height - Seated (Max)
1.673" (42.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.33.14700kr.331.47
50kr.28.49400kr.1,424.70
200kr.25.86920kr.5,173.84
600kr.24.40420kr.14,642.52
1.000kr.23.86205kr.23,862.05
2.600kr.23.03434kr.59,889.28
Manufacturers Standard Package
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500