
EZP-V60656MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60656MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60656MTB |
Description | CAP FILM 65UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60656MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.45000 | kr.128.45 |
| 10 | kr.98.71400 | kr.987.14 |
| 50 | kr.84.86280 | kr.4,243.14 |
| 100 | kr.80.13700 | kr.8,013.70 |
| 500 | kr.71.35334 | kr.35,676.67 |
| Unit Price without VAT: | kr.128.45000 |
|---|---|
| Unit Price with VAT: | kr.160.56250 |

