6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V1B605LTT

DigiKey Part Number
10-EZP-V1B605LTT-ND
Manufacturer
Manufacturer Product Number
EZP-V1B605LTT
Description
CAP FILM 6UF 10% 1100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-V1B605LTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
17.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.669" W (41.00mm x 17.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
10kr.30.86300kr.308.63
50kr.26.46700kr.1,323.35
300kr.23.42650kr.7,027.95
600kr.22.60368kr.13,562.21
1.200kr.21.92588kr.26,311.06
2.700kr.21.28312kr.57,464.42
Manufacturers Standard Package
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750