
EZP-E1B156MTA | |
|---|---|
DigiKey Part Number | P15523-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1B156MTA |
Description | CAP FILM 15UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1B156MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.79000 | kr.81.79 |
| 10 | kr.63.08500 | kr.630.85 |
| 50 | kr.55.60660 | kr.2,780.33 |
| 100 | kr.53.29060 | kr.5,329.06 |
| 500 | kr.49.36902 | kr.24,684.51 |
| 1.000 | kr.48.15369 | kr.48,153.69 |
| Unit Price without VAT: | kr.81.79000 |
|---|---|
| Unit Price with VAT: | kr.102.23750 |

