

EZJ-S2YC822 | |
|---|---|
DigiKey Part Number | P822ZJTR-ND - Tape & Reel (TR) P822ZJCT-ND - Cut Tape (CT) P822ZJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-S2YC822 |
Description | VARISTOR 30V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-S2YC822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.12500 | kr.31.25 |
| 25 | kr.2.80600 | kr.70.15 |
| 100 | kr.2.45050 | kr.245.05 |
| 250 | kr.2.28136 | kr.570.34 |
| 500 | kr.2.17926 | kr.1,089.63 |
| 1.000 | kr.2.09522 | kr.2,095.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94961 | kr.3,899.22 |
| 4.000 | kr.1.89484 | kr.7,579.36 |
| 6.000 | kr.1.86741 | kr.11,204.46 |
| 10.000 | kr.1.83703 | kr.18,370.30 |
| 14.000 | kr.1.81926 | kr.25,469.64 |
| 20.000 | kr.1.80217 | kr.36,043.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


