Similar


EZJ-PZV6R8JA | |
|---|---|
DigiKey Part Number | P15068TR-ND - Tape & Reel (TR) P15068CT-ND - Cut Tape (CT) P15068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-PZV6R8JA |
Description | VARISTOR 6.8V 5A 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-PZV6R8JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.7 V | |
Varistor Voltage (Typ) | 6.8 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.95600 | kr.23.90 |
| 100 | kr.0.81850 | kr.81.85 |
| 250 | kr.0.75244 | kr.188.11 |
| 500 | kr.0.71262 | kr.356.31 |
| 1.000 | kr.0.67984 | kr.679.84 |
| 2.500 | kr.0.64518 | kr.1,612.95 |
| 5.000 | kr.0.62429 | kr.3,121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57590 | kr.8,638.50 |
| 30.000 | kr.0.56375 | kr.16,912.50 |
| 45.000 | kr.0.55766 | kr.25,094.70 |
| 75.000 | kr.0.55092 | kr.41,319.00 |
| 105.000 | kr.0.54698 | kr.57,432.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


