8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

EZJ-P0V080GA

DigiKey Part Number
P14130TR-ND - Tape & Reel (TR)
P14130CT-ND - Cut Tape (CT)
P14130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V080GA
Description
VARISTOR 8V 3A 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V080GA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Typ)
8 V
Current - Surge
3 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.95800kr.9.58
25kr.0.84600kr.21.15
100kr.0.72080kr.72.08
250kr.0.66128kr.165.32
500kr.0.62552kr.312.76
1.000kr.0.59606kr.596.06
2.500kr.0.56494kr.1,412.35
5.000kr.0.54619kr.2,730.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51072kr.5,107.20
20.000kr.0.49849kr.9,969.80
30.000kr.0.49237kr.14,771.10
50.000kr.0.48559kr.24,279.50
70.000kr.0.48162kr.33,713.40
100.000kr.0.47781kr.47,781.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250