
EZA-EG1A50AC | |
|---|---|
DigiKey Part Number | P14219TR-ND - Tape & Reel (TR) P14219CT-ND - Cut Tape (CT) P14219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG1A50AC |
Description | ESD SUPPRESSOR 0201 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG1A50AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Maximum DC Volts | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.04 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64320 | kr.41.08 |
| 100 | kr.1.42020 | kr.142.02 |
| 250 | kr.1.31416 | kr.328.54 |
| 500 | kr.1.25012 | kr.625.06 |
| 1.000 | kr.1.19750 | kr.1,197.50 |
| 2.500 | kr.1.14191 | kr.2,854.78 |
| 5.000 | kr.1.12716 | kr.5,635.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.02677 | kr.15,401.55 |
| 30.000 | kr.1.00729 | kr.30,218.70 |
| 45.000 | kr.0.99752 | kr.44,888.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


