
EZA-EG1A50AC | |
|---|---|
DigiKey Part Number | P14219TR-ND - Tape & Reel (TR) P14219CT-ND - Cut Tape (CT) P14219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG1A50AC |
Description | ESD SUPPRESSOR 0201 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG1A50AC Models |
Category | Capacitance @ Frequency 0.04 pF @ 1 MHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCV |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Maximum DC Volts 30 V | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZA-EG1N50AC | Panasonic Industry | 91.639 | P122037CT-ND | kr.1.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.86500 | kr.18.65 |
| 25 | kr.1.66160 | kr.41.54 |
| 100 | kr.1.43580 | kr.143.58 |
| 250 | kr.1.32868 | kr.332.17 |
| 500 | kr.1.26392 | kr.631.96 |
| 1.000 | kr.1.21072 | kr.1,210.72 |
| 2.500 | kr.1.15452 | kr.2,886.30 |
| 5.000 | kr.1.13961 | kr.5,698.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.03811 | kr.15,571.65 |
| 30.000 | kr.1.01841 | kr.30,552.30 |
| 45.000 | kr.1.00854 | kr.45,384.30 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

