Thermal Pad Gray 115.00mm x 90.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 115.00mm x 90.00mm Rectangular

EYG-S091203DP

DigiKey Part Number
P15480-ND
Manufacturer
Manufacturer Product Number
EYG-S091203DP
Description
THERM PAD 115MMX90MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0010" (0.025mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.