
EYG-R1419ZLWB | |
|---|---|
DigiKey Part Number | 10-EYG-R1419ZLWB-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1419ZLWB |
Description | THERM PAD 186MMX136MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 186.00mm x 136.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 186.00mm x 136.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.06000 | kr.309.06 |
| 10 | kr.273.47200 | kr.2,734.72 |
| 30 | kr.257.94333 | kr.7,738.30 |
| 50 | kr.251.02200 | kr.12,551.10 |
| 100 | kr.241.91360 | kr.24,191.36 |
| 250 | kr.230.36108 | kr.57,590.27 |
| Unit Price without VAT: | kr.309.06000 |
|---|---|
| Unit Price with VAT: | kr.386.32500 |

