
EXC-X4CH350X | |
|---|---|
DigiKey Part Number | P121363TR-ND - Tape & Reel (TR) P121363CT-ND - Cut Tape (CT) P121363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-X4CH350X |
Description | CMC 100MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.7Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 2 | Package / Case 0202 (0505 Metric) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.49640 | kr.37.41 |
| 50 | kr.1.41120 | kr.70.56 |
| 100 | kr.1.33010 | kr.133.01 |
| 250 | kr.1.23048 | kr.307.62 |
| 500 | kr.1.16022 | kr.580.11 |
| 1.000 | kr.1.09384 | kr.1,093.84 |
| 2.500 | kr.1.01204 | kr.2,530.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.89121 | kr.8,912.10 |
| 20.000 | kr.0.84051 | kr.16,810.20 |
| 30.000 | kr.0.81224 | kr.24,367.20 |
| 50.000 | kr.0.78378 | kr.39,189.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

