2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CG240U

DigiKey Part Number
P13760TR-ND - Tape & Reel (TR)
P13760CT-ND - Cut Tape (CT)
P13760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CG240U
Description
CMC 160MA 2LN 24 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CG240U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
24 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXC-24CH500URPanasonic Industry9.09010-EXC-24CH500URCT-NDkr.2.37000MFR Recommended
In-Stock: 3.841
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.3.03800kr.30.38
25kr.2.81280kr.70.32
50kr.2.65120kr.132.56
100kr.2.49930kr.249.93
250kr.2.31196kr.577.99
500kr.2.17992kr.1,089.96
1.000kr.2.05543kr.2,055.43
2.500kr.1.93105kr.4,827.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.77611kr.8,880.55
10.000kr.1.67510kr.16,751.00
15.000kr.1.61877kr.24,281.55
25.000kr.1.57766kr.39,441.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000