
EXC-14CS900H | |
|---|---|
DigiKey Part Number | P19422TR-ND - Tape & Reel (TR) P19422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXC-14CS900H |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.3Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.86mm x 0.66mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric) | |
Base Product Number |


